Part Details for C10-738775-201R by Amphenol Industrial Operations
Overview of C10-738775-201R by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0201R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
HAT2201R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 6A 43Mohm Sop8 | |
5962-8686201RA | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER |
Price & Stock for C10-738775-201R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC10-738775-201R
|
Heilind Electronics | LPTC-SF-20S-20-1-R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-738775-201R
|
Interstate Connecting Components | LPTC-SF-20S-20-1-R | 0 |
|
Buy Now |