Part Details for C10-738625-000 by Amphenol Industrial Operations
Overview of C10-738625-000 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-738625-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC10-738625-000
|
Heilind Electronics | 1000VDC, SLP 8.0MM EMI GASKET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-738625-000
|
Interstate Connecting Components | 1000VDC, SLP 8.0MM EMI GASKET | 0 |
|
Buy Now |