Part Details for C10-738026-2ZS1 by Amphenol Corporation
Overview of C10-738026-2ZS1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V65602ZS133BG | Renesas Electronics Corporation | 9Mb ZBT 256K x 36 w/ 2.5V I/O, Pipelined SRAM | |
71V65802ZS133BG | Renesas Electronics Corporation | 9M ZBT SLOW X18 P/L 2.5V | |
71V65602ZS133BG8 | Renesas Electronics Corporation | 9Mb ZBT 256K x 36 w/ 2.5V I/O, Pipelined SRAM |
Price & Stock for C10-738026-2ZS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELP2Z01
|
TTI | Rectangular MIL Spec Connectors EPOWER LITE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$21.1700 / $22.6700 | Buy Now |