C10-731950-101
Description: Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle,

Overview of C10-731950-101 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C10-731950-101 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AC7373
Avnet Americas Conn Power RCP 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: 49AC7373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk 5 Partner Stock
  • 1 $9.7000
$9.7000 Buy Now
DISTI # SLPIRB50CPSB1
Avnet Abacus Conn Power RCP 1 POS Crimp ST Flange Mount 1 Terminal 1 Port (Alt: SLPIRB50CPSB1) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C10-731950-101 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C10-731950-101 by Amphenol Corporation

C10-731950-101
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks, 1 Day
Backshell Type
SOLID
Body Depth
0.99 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. C10-731950-101
    Amphenol Corporation
    Circular Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C10-731950-101 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C10-731950-101 by Amphenol Corporation

  • Please alert me when C10-731950-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C10-731950-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C10-731950-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C10-731950-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C10-731950-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C10-731950-101 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: