Part Details for C10-730513-Z3P by Amphenol Corporation
Overview of C10-730513-Z3P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for C10-730513-Z3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AK5539
|
Avnet Americas | Connector MIL-C-26482 Circular PIN 3 Position Crimp Straight Panel Mount 3 Terminal 1 Port - Bulk (Alt: 16AK5539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$9.4600 / $10.2200 | Buy Now |
DISTI #
C10-730513-Z3P
|
Avnet Americas | Connector MIL-C-26482 Circular PIN 3 Position Crimp Straight Panel Mount 3 Terminal 1 Port - Bulk (Alt: C10-730513-Z3P) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7190 | Buy Now |
DISTI #
654-C10-730513-Z3P
|
Mouser Electronics | Circular MIL Spec Connector OBTS 3 way RoHS: Compliant | 788 |
|
$6.5800 / $8.7800 | Buy Now |
DISTI #
78952443
|
Verical | Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 65 |
|
$12.4914 / $13.5620 | Buy Now |
Part Details for C10-730513-Z3P
C10-730513-Z3P CAD Models
C10-730513-Z3P Part Data Attributes
|
C10-730513-Z3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C10-730513-Z3P
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |