There are no models available for this part yet.
Overview of C10-7100 by Twin Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C10-7100 by Twin Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y4624
|
Newark | Clear Abs Plastic Project Box With Matching Non-Plated Protoboard, Fr4 0.062In. Box Dim - 4.5In X 2.3In X 1.7In |Twin Industries C10-7100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
438-1133-ND
|
DigiKey | BOX ABS CLEAR 4.5"L X 2.3"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$10.4880 / $11.4000 | Buy Now | |
DISTI #
589-C10-7100
|
Mouser Electronics | PCBs & Breadboards Clear ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Compliant | 0 |
|
$10.4800 / $11.4000 | Order Now | |
DISTI #
V99:2348_19558239
|
Arrow Electronics | Clear ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$0.6499 / $11.4000 | Buy Now | |
DISTI #
70244803
|
RS | Clear ABS plastic project box w/matching non-plated protoboard 4.5"x2.3"x1.7" | Twin Industries C10-7100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3900 / $11.6300 | RFQ | |
DISTI #
26722067
|
Verical | Clear ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$11.4000 | Buy Now |