Part Details for C10-613361-016 by Amphenol Industrial Operations
Results Overview of C10-613361-016 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10-613361-016 Information
C10-613361-016 by Amphenol Industrial Operations is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for C10-613361-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC10-613361-016
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | AT0-202-16141 - Size 16 Pin Contact - Nickel Plated - 16-18 AWG RoHS: Compliant | 0 |
|
$0.1316 / $0.3065 | Buy Now |
DISTI #
AMMC10-613361-016
|
Interstate Connecting Components | 0 |
|
Buy Now |