Part Details for C1.5LG6-F by Panduit Corp
Overview of C1.5LG6-F by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1.5LG6-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9298
|
Newark | Wiring Duct Cover, Grey, 1.8M, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Gray, External Length:1.8M, External Width:44.5Mm, External Height:8.9Mm, Product Range:- Rohs Compliant: Yes |Panduit C1.5LG6-F RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 96 |
|
$2.1900 / $2.2400 | Buy Now |
DISTI #
298-10590-ND
|
DigiKey | DUCT COVER PROTECTIVE FILM 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
36 In Stock |
|
$10.0216 / $12.8300 | Buy Now |
DISTI #
32T9298
|
Avnet Americas | DUCT COVER W PROTECTIVE F - Bulk (Alt: 32T9298) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 4 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$2.1900 / $2.2400 | Buy Now |
DISTI #
C1.5LG6-F
|
Avnet Americas | DUCT COVER W PROTECTIVE F - Shrink Tubing that comes in 4ft sticks (Alt: C1.5LG6-F) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3667 | Buy Now |
DISTI #
644-C1.5LG6-F
|
Mouser Electronics | Wire Ducting & Raceways Duct Cover 1.89"x6' W/Prot Film per foot RoHS: Compliant | 0 |
|
$1.5000 / $1.6900 | Order Now |
DISTI #
70326650
|
RS | Type C Cover w/Protective Film, 1.5W x 6L, PVC, Panduct PanelMax Series | Panduit C1.5LG6-F RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 678 |
|
$1.6000 / $1.7900 | Buy Now |
DISTI #
PANC1.5LG6-F
|
Heilind Electronics | Duct Cover W/Protective Film | Americas - 1921 in Stock1440 On Order |
|
$1.7500 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Panduct ® Type C Wiring Duct Cover with Protective Film - Light Gray RoHS: Compliant |
356 In Stock |
|
$1.4900 / $1.7400 | Buy Now |
DISTI #
51643271
|
Verical | Cable Accessories Duct Cover Polyvinyl Chloride Light Gray Carton RoHS: Compliant Min Qty: 36 Package Multiple: 6 Date Code: 1901 | Americas - 354 |
|
$1.8372 / $2.1073 | Buy Now |
DISTI #
PANC1.5LG6-F
|
Interstate Connecting Components | Duct Cover W/Protective Film | 640480 On Order |
|
$1.7500 / $2.2400 | Buy Now |
Part Details for C1.5LG6-F
C1.5LG6-F CAD Models
C1.5LG6-F Part Data Attributes
|
C1.5LG6-F
Panduit Corp
Buy Now
|
Compare Parts:
C1.5LG6-F
Panduit Corp
|
Samacsys Manufacturer | Panduit |