C0G0805182K1HSB
Cinetech Industrial Co Ltd
Description: CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE

Overview of C0G0805182K1HSB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for C0G0805182K1HSB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0G0805182K1HSB by Cinetech Industrial Co Ltd

C0G0805182K1HSB
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Manufacturer Series
0805(KTOL)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
0805 ( K TOL )
Size Code
0805
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.25 mm
Want to compare parts?
  1. C0G0805182K1HSB
    Cinetech Industrial Co Ltd
    CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE
    VS

Alternate Parts for C0G0805182K1HSB

This table gives cross-reference parts and alternative options found for C0G0805182K1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0805182K1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL21C182KBNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Samsung Electro-Mechanics C0G0805182K1HSB vs CL21C182KBNF
0805Y0500182KCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology C0G0805182K1HSB vs 0805Y0500182KCT
C0805C182K5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cornell Dubilier Electronics Inc C0G0805182K1HSB vs C0805C182K5GAC
AC12CD0182KT3 CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components C0G0805182K1HSB vs AC12CD0182KT3
AN12CD0182KT2 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805, Kyocera AVX Components C0G0805182K1HSB vs AN12CD0182KT2
0805Y0500182KCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP Knowles Capacitors C0G0805182K1HSB vs 0805Y0500182KCB
AD12CD0182K24 CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components C0G0805182K1HSB vs AD12CD0182K24
C0G0805182K1HRB CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd C0G0805182K1HSB vs C0G0805182K1HRB
CL21C182KBNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Samsung Electro-Mechanics C0G0805182K1HSB vs CL21C182KBNB
CL21C182KBFNNNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, Samsung Electro-Mechanics C0G0805182K1HSB vs CL21C182KBFNNNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0G0805182K1HSB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0G0805182K1HSB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of C0G0805182K1HSB would you like to use for your alert(s)?
  • Please alert me when C0G0805182K1HSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0G0805182K1HSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0G0805182K1HSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0G0805182K1HSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0G0805182K1HSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0G0805182K1HSB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: