Part Details for C0G0402150F1HSB by Cinetech Industrial Co Ltd
Overview of C0G0402150F1HSB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for C0G0402150F1HSB
C0G0402150F1HSB CAD Models
C0G0402150F1HSB Part Data Attributes
|
C0G0402150F1HSB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402150F1HSB
Cinetech Industrial Co Ltd
CAP,CERAMIC,15PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values & Voltage Available | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( F TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402150F1HSB
This table gives cross-reference parts and alternative options found for C0G0402150F1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402150F1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025A150FZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402150F1HSB vs BC025A150FZT6SA0 |
AU025A150FA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Kyocera AVX Components | C0G0402150F1HSB vs AU025A150FA74A |
0402RN150F500NG | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | C0G0402150F1HSB vs 0402RN150F500NG |
CE0402-150-F050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | RCD Components Inc | C0G0402150F1HSB vs CE0402-150-F050GTW |
0402N150F500VHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | C0G0402150F1HSB vs 0402N150F500VHW |
MC0402COG150F500NT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Metuchen Capacitors Inc | C0G0402150F1HSB vs MC0402COG150F500NT |
M3253502E1A150FGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, | KEMET Corporation | C0G0402150F1HSB vs M3253502E1A150FGTB |
C0402C0G500-150FPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0G0402150F1HSB vs C0402C0G500-150FPD |
0402N150F500VW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | C0G0402150F1HSB vs 0402N150F500VW |
BC025A150FZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402150F1HSB vs BC025A150FZB1AA3 |