Part Details for C0971A.41.10 by Prysmian Spa
Overview of C0971A.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0971-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for C0971A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0971AG-1000-ND
|
DigiKey | CABLE 3COND 22AWG GRAY SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.6487 / $0.7435 | Buy Now |
DISTI #
C0971AG-100-ND
|
DigiKey | CABLE 3COND 22AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$99.3760 / $156.1600 | Buy Now |
DISTI #
C0971AG-50-ND
|
DigiKey | CABLE 3COND 22AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0820 / $77.1300 | Buy Now |
DISTI #
C0971AG-500-ND
|
DigiKey | CABLE 3COND 22AWG GRAY SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.1370 / $494.2400 | Buy Now |