Part Details for C0959A by General Cable Technologies Corporation
Overview of C0959A by General Cable Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0959A
C0959A CAD Models
C0959A Part Data Attributes
|
C0959A
General Cable Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C0959A
General Cable Technologies Corporation
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL CABLE TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Approvals | CSA; NEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.61 mm | |
Insulator Material | SEMI-RIGID POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 15 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 300 V | |
Resistance | 0.084 Ω | |
Shielding | YES | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |