Part Details for C09131T0122002U by Amphenol Sine Systems
Overview of C09131T0122002U by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131T0122002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEC09131T0122002U
|
Heilind Electronics | FEMALE RECEPTACLE FLANGE 12 PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
78957247
|
Verical | C091 31T012 200 2 U Min Qty: 4 Package Multiple: 1 | Americas - 45 |
|
$18.2500 / $18.9500 | Buy Now |
DISTI #
AMEC09131T0122002U
|
Interstate Connecting Components | FEMALE RECEPTACLE FLANGE 12 PI | 0 |
|
Buy Now |