Part Details for C09131G0141005U by Amphenol Sine Systems
Overview of C09131G0141005U by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131G0141005U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-C09131G0141005U-ND
|
DigiKey | FEMALE RECEPTACLE, QUICKLOCK, SI Min Qty: 1 Lead time: 24 Weeks Container: Box |
100 In Stock |
|
$11.6508 / $17.8600 | Buy Now |
DISTI #
AMEC09131G0141005U
|
Heilind Electronics | FEMALE RECEPTACLE RING NUT REA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Female Receptacle - Quicklock - Size M16 - 14 Contacts - Silver Contact Plating - 14A Arrangement - Ring Nut RoHS: Compliant | 0 |
|
$9.1700 / $14.5200 | Buy Now |
DISTI #
AMEC09131G0141005U
|
Interstate Connecting Components | FEMALE RECEPTACLE RING NUT REA | 0 |
|
Buy Now |