Part Details for C09131D0061002U by Amphenol Corporation
Overview of C09131D0061002U by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09131D0061002U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C09131D0061002U
|
Avnet Americas | Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C09131D0061002U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$13.9830 | Buy Now |
DISTI #
C091-31D0061002
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 6, 5A, 300V Min Qty: 1 | 21 |
|
$12.0700 / $19.0600 | Buy Now |
DISTI #
C09131D0061002U
|
Avnet Abacus | Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. (Alt: C09131D0061002U) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$17.8400 / $19.1100 | Buy Now |