C09111H0030002
Description: Circular Connector, 3 Contact(s), Metal, Male, Crimp Terminal,

Overview of C09111H0030002 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C09111H0030002 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C09111H0030002
IBS Electronics   Min Qty: 70 Package Multiple: 1 38
  • 70 $12.5580
$12.5580 Buy Now
DISTI # C1S116757383562
Chip1Stop Connector Circular 38
  • 10 $14.2000
  • 30 $13.9000
$13.9000 / $14.2000 Buy Now

CAD Models for C09111H0030002 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C09111H0030002 by Amphenol Corporation

C09111H0030002
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACTS: VN010150005(1); VN010150005(2); ZN010150005(1); HN010150005(1), EMI SHIELDED
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
METAL
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. C09111H0030002
    Amphenol Corporation
    Circular Connector, 3 Contact(s), Metal, Male, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C09111H0030002 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C09111H0030002 by Amphenol Corporation

  • Please alert me when C09111H0030002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C09111H0030002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C09111H0030002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C09111H0030002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C09111H0030002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C09111H0030002 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: