Part Details for C091 31H005 100 2 by Amphenol Sine Systems
Overview of C091 31H005 100 2 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C091 31H005 100 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B7592
|
Newark | Circular Connector, Plug, 5 Position, Cable, Product Range:C091D Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel C091 31H005 100 2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$14.3300 / $17.5300 | Buy Now |
DISTI #
AMEC091 31H005 100 2
|
Heilind Electronics | Americas - 31 in Stock |
|
$10.8701 / $14.5116 | Buy Now | |
DISTI #
AMEC091 31H005 100 2
|
Interstate Connecting Components | 10 |
|
$10.8701 / $14.5116 | Buy Now | |
DISTI #
4969200
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 5 POSITION, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 88 |
|
$12.6879 / $15.7675 | Buy Now |
DISTI #
4969200
|
Farnell | CIRCULAR CONNECTOR, PLUG, 5 POSITION, CABLE RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 6 Days Container: Each | 88 |
|
$16.7048 / $21.6047 | Buy Now |