Part Details for C091 31G005 200 5 U by Amphenol Corporation
Overview of C091 31G005 200 5 U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C091 31G005 200 5 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C091 31G005 200 5
|
Avnet Americas | FEMALE RECEPTACLE, QUICKLOCK, SIZE M16, - Boxed Product (Development Kits) (Alt: C091 31G005 200 5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$3.7620 / $4.6767 | Buy Now |
DISTI #
523-C09131G0052005U
|
Mouser Electronics | Circular DIN Connectors Female Receptacle, Quicklock, Size M16, 5 Contacts, Gold Contact Plating, 5A Arrangement, Ring Nut RoHS: Compliant | 100 |
|
$4.4200 / $8.8200 | Buy Now |