Part Details for C0909A20-25PN-106 by Cinch Connectivity Solutions
Overview of C0909A20-25PN-106 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM25PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 25 Way Pin Right Angle | |
FCE17B25PN200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 180pF | |
FCE17B25PN440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF |
Price & Stock for C0909A20-25PN-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C0909A2025PN-106
|
Mouser Electronics | Circular MIL Spec Connector 26500 19#20 6#12 P BY PLUG LC | 0 |
|
$66.3500 / $82.3400 | Order Now |
DISTI #
CIMC0909A20-25PN-106
|
Interstate Connecting Components | 26500 PLUG 19#20 6#12 PIN | 0 |
|
Buy Now |