Part Details for C08G0.5 by Eaton Corporation
Overview of C08G0.5 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C08G0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-C08G0.5
|
Mouser Electronics | Specialty Fuses CYL GG 8X31 0,5A RoHS: Compliant | 0 |
|
$4.3000 / $8.5100 | Order Now |
Part Details for C08G0.5
C08G0.5 CAD Models
C08G0.5 Part Data Attributes
|
C08G0.5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C08G0.5
Eaton Corporation
Electric Fuse, 0.5A, 400VAC, 400VDC, 20000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 31.5 mm | |
Body Length or Diameter | 8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |