Part Details for C085447 by Mersen Electrical Power
Overview of C085447 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C085447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51656102
|
Verical | Fuse Cartridge Very Fast Acting 10A 500V Holder Cartridge 6.3 X 32mm Ceramic Blister Min Qty: 2 Package Multiple: 1 Date Code: 1813 | Americas - 5 |
|
$29.7440 / $39.8970 | Buy Now |