Part Details for C0810J5003A00 by Anaren Microwave
Overview of C0810J5003A00 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0810J5003A00
C0810J5003A00 CAD Models
C0810J5003A00 Part Data Attributes:
|
C0810J5003A00
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C0810J5003A00
Anaren Microwave
90 Degree Hybrid Coupler, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SUB-MINI PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.06 |
Alternate Parts for C0810J5003A00
This table gives cross-reference parts and alternative options found for C0810J5003A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0810J5003A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0810J5003AHF | 90 Degree Hybrid Coupler, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | Anaren Microwave | C0810J5003A00 vs C0810J5003AHF |