-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3543
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 1000Pf, 0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:1000Pf, Voltage Rating:100V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:Ff-Cap Y Series, Packaging:Cut Taperohs Compliant: Yes |Kemet C0805Y102K1RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3779 |
|
$0.1290 / $0.3060 | Buy Now |
DISTI #
76AH8870
|
Newark | Cap, Aec-Q200, 1000Pf, 100V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Y Series Ff-Cap Series Rohs Compliant: Yes |Kemet C0805Y102K1RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
399-16472-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 AUT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2441 In Stock |
|
$0.0805 / $0.4500 | Buy Now |
DISTI #
80-C0805Y102K1RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 10% Flex AEC-Q200 RoHS: Compliant | 4570 |
|
$0.0800 / $0.4500 | Buy Now |
DISTI #
C0805Y102K1RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805Y102K1RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0805Y102K1RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] (Alt: C0805Y102K1RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0824 / $0.0928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805Y102K1RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805Y102K1RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805Y102K1RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805Y102K1RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T102K1RBL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805Y102K1RACAUTO vs C0805T102K1RBL7215 |
C0805T102K1RCL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805Y102K1RACAUTO vs C0805T102K1RCL7867 |
C0805X102K1RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805Y102K1RACAUTO vs C0805X102K1RECAUTO7210 |
C0805T102K1RAC7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805Y102K1RACAUTO vs C0805T102K1RAC7215 |
C0805C102K1RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805Y102K1RACAUTO vs C0805C102K1RECTU |
C0805X102K1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805Y102K1RACAUTO vs C0805X102K1RALAUTO |
C0805S102K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | KEMET Corporation | C0805Y102K1RACAUTO vs C0805S102K1RALTU |
MC05KTB101102 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805Y102K1RACAUTO vs MC05KTB101102 |
C0805T102K1RCL7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805Y102K1RACAUTO vs C0805T102K1RCL7040 |
C0805S102K1RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805Y102K1RACAUTO vs C0805S102K1RAC7411 |