There are no models available for this part yet.
Overview of C0805X5R100-106MNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805X5R100-106MNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C0805X5R100-106MNETR-ND
|
DigiKey | CAP CER 10UF 10V X5R 0805 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2292171 In Stock |
|
$0.0147 | Buy Now | |
Bristol Electronics | 108371 |
|
RFQ | ||||
DISTI #
C0805X5R100-106MNE
|
Venkel Ltd. | Chip Capacitor, 0805, X5R, 10V, 10uF, �20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 2288400 |
|
Buy Now |
CAD Models for C0805X5R100-106MNE by VENKEL LTD
Part Data Attributes for C0805X5R100-106MNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805X5R100-106MNE
This table gives cross-reference parts and alternative options found for C0805X5R100-106MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X5R100-106MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R100-106MP6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | C0805X5R100-106MNE vs C0805X5R100-106MP6E |
NMC0805X5R106M10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805X5R100-106MNE vs NMC0805X5R106M10TRPF |
0805X5R106MWAAT | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.059"T, SnPb/NiBar, -55º ~ +125ºC, 7" Reel | American Technical Ceramics Corp | C0805X5R100-106MNE vs 0805X5R106MWAAT |
CMC-010/106MX50805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Tecate Group | C0805X5R100-106MNE vs CMC-010/106MX50805T13FF |
C0805X5R100-106MPBU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, | VENKEL LTD | C0805X5R100-106MNE vs C0805X5R100-106MPBU |
C0805X5R100-106MNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805X5R100-106MNE vs C0805X5R100-106MNU |
C0805X5R100-106MN6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | C0805X5R100-106MNE vs C0805X5R100-106MN6D |
C0805X5R100-106MG6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | C0805X5R100-106MNE vs C0805X5R100-106MG6E |
NMC0805X5R106M10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | NIC Components Corp | C0805X5R100-106MNE vs NMC0805X5R106M10TRP3K |
C0805X5R100-106MP6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | C0805X5R100-106MNE vs C0805X5R100-106MP6P |
Related Parts for C0805X5R100-106MNE
-
GRM155R61C104KA88DFixed Capacitors
-
NRC04F1002TRFFixed Resistors
-
HF70ACB322513-TD25Data Line Filters
-
TPD3E001DRLRTransient Suppressors
-
VJ0603A330JXAACCeramic Capacitors
-
CMF-RL55A-0Non-linear Resistors
-
XCKU5P-2FFVB676EField Programmable Gate Arrays
-
745051-1D Type Connectors
-
AB308-4.000MHZQuartz Crystals