Part Details for C0805X472MAGECAUTO by KEMET Corporation
Overview of C0805X472MAGECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X472MAGECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X472MAGECAUTO-ND
|
DigiKey | CAP CER 0805 4.7NF 250V C0G Min Qty: 4000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0586 | Buy Now |
DISTI #
80-C0805X472MAGECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF C0G 0805 20% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.3000 | Order Now |
Part Details for C0805X472MAGECAUTO
C0805X472MAGECAUTO CAD Models
C0805X472MAGECAUTO Part Data Attributes
|
C0805X472MAGECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X472MAGECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X472MAGECAUTO
This table gives cross-reference parts and alternative options found for C0805X472MAGECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X472MAGECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T472MAGCCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805X472MAGECAUTO vs C0805T472MAGCCTU |
C0805X472MAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805X472MAGECAUTO vs C0805X472MAGACTU |
C0805C472MAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X472MAGECAUTO vs C0805C472MAGAL7210 |
C0805T472MAGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805X472MAGECAUTO vs C0805T472MAGAL7210 |
C0805T472MAGBCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805X472MAGECAUTO vs C0805T472MAGBCTM |
C0805C472MAGECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X472MAGECAUTO vs C0805C472MAGECTU |
C0805X472MAGEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X472MAGECAUTO vs C0805X472MAGEC7210 |
C0805T472MAGCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805X472MAGECAUTO vs C0805T472MAGCCTM |
C0805C472MAGECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X472MAGECAUTO vs C0805C472MAGECAUTO7210 |
C0805X472MAGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X472MAGECAUTO vs C0805X472MAGALAUTO7210 |