There are no models available for this part yet.
Overview of C0805X430J8HACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805X430J8HACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0805X430J8HACAUTO-ND
|
DigiKey | CAP CER 0805 43PF 10V ULTRA STAB Min Qty: 8000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0279 | Buy Now | |
DISTI #
80-C0805X430J8HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 43pF X8R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.1700 | Order Now |
CAD Models for C0805X430J8HACAUTO by KEMET Corporation
Part Data Attributes for C0805X430J8HACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805X430J8HACAUTO
This table gives cross-reference parts and alternative options found for C0805X430J8HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X430J8HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X430J8HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805X430J8HACAUTO7210 |
C0805X430J8HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805X430J8HAC7210 |
C0805C430J8HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805C430J8HACAUTO7210 |
C0805C430J8HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805C430J8HACAUTO |
C0805X430J8HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805X430J8HACTU |
C0805C430J8HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805C430J8HAL |
C0805X430J8HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805X430J8HAL |
C0805X430J8HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805X430J8HAL7210 |
C0805C430J8HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X430J8HACAUTO vs C0805C430J8HAC |