-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X333J3RECAUTO-ND
|
DigiKey | CAP CER 0805 33NF 25V X7R 5% Min Qty: 2500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0726 | Buy Now |
DISTI #
80-C0805X333J3RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X7R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X333J3RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X333J3RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X333J3RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X333J3RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21X7R333J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0805X333J3RECAUTO vs GMC21X7R333J25NT |
C0805X333J3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3RECAUTO vs C0805X333J3REC7210 |
C0805C333J3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3RECAUTO vs C0805C333J3REC |
GMC21X7R333J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Cal-Chip Electronics | C0805X333J3RECAUTO vs GMC21X7R333J25NTD |
C0805X333J3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3RECAUTO vs C0805X333J3REC |
C0805X333J3RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3RECAUTO vs C0805X333J3RECAUTO7210 |
VJ0805Y333JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C0805X333J3RECAUTO vs VJ0805Y333JXXCW1BC |
C0805C333J3RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3RECAUTO vs C0805C333J3RECAUTO7210 |
C0805X333J3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3RECAUTO vs C0805X333J3RECTU |
VJ0805Y333JXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C0805X333J3RECAUTO vs VJ0805Y333JXXPW1BC |