-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X332F5GECAUTO7210-ND
|
DigiKey | CAP CER 0805 3.3NF 50V C0G 1% Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1008 | Buy Now |
DISTI #
80-C0805X332F5GEAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF C0G 0805 1% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.0930 / $0.0980 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X332F5GECAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X332F5GECAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X332F5GECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X332F5GECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C332F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X332F5GECAUTO7210 vs C0805C332F5GECTU |
C0805C332F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X332F5GECAUTO7210 vs C0805C332F5GEC7210 |
C0805C332F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X332F5GECAUTO7210 vs C0805C332F5GEC |
C0805X332F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X332F5GECAUTO7210 vs C0805X332F5GEC |
C0805X332F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X332F5GECAUTO7210 vs C0805X332F5GEC7210 |
C0805C332F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X332F5GECAUTO7210 vs C0805C332F5GECAUTO7210 |
C0805X332F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X332F5GECAUTO7210 vs C0805X332F5GECTU |