Part Details for C0805X331MBRAC3316 by KEMET Corporation
Overview of C0805X331MBRAC3316 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X331MBRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X331MBRAC3316TR-ND
|
DigiKey | CAP CER 0805 330PF 630VVDC X7R Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1257 | Buy Now |
DISTI #
80-C0805X331MBR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 330pF X7R AUTO 20% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.1020 / $0.4500 | Order Now |
DISTI #
74824978
|
RS | Capacitor, Cer 0805 330pF 630VVDC X7R | KEMET C0805X331MBRAC3316 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.1560 | RFQ |
Part Details for C0805X331MBRAC3316
C0805X331MBRAC3316 CAD Models
C0805X331MBRAC3316 Part Data Attributes
|
C0805X331MBRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X331MBRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X331MBRAC3316
This table gives cross-reference parts and alternative options found for C0805X331MBRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X331MBRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X331MBRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | KEMET Corporation | C0805X331MBRAC3316 vs C0805X331MBRAL7800 |
C0805X331MBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X331MBRAC3316 vs C0805X331MBRACTU |
C0805X331MBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X331MBRAC3316 vs C0805X331MBRACAUTO |
C0805X331MBRAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | KEMET Corporation | C0805X331MBRAC3316 vs C0805X331MBRAL7215 |
0805J6300331MXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805 | Syfer Technology | C0805X331MBRAC3316 vs 0805J6300331MXT |
C0805X331MBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X331MBRAC3316 vs C0805X331MBRACAUTO7210 |
0805J6300331MXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X331MBRAC3316 vs 0805J6300331MXB |
C0805X331MBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X331MBRAC3316 vs C0805X331MBRAL |
0805A6300331MXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X331MBRAC3316 vs 0805A6300331MXR |
C0805C331MBRAL7800 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | KEMET Corporation | C0805X331MBRAC3316 vs C0805C331MBRAL7800 |