Part Details for C0805X274K1RACAUTO by KEMET Corporation
Overview of C0805X274K1RACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X274K1RACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X274K1RACAUTOCT-ND
|
DigiKey | CAP CER 0805 0.27UF 100VDC X7R Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0912 / $0.4900 | Buy Now |
DISTI #
80-C0805X274K1RACAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100v 0.27Uf x7r 0805 10% Temp Stable Flex AEC-Q200 RoHS: Compliant | 7490 |
|
$0.1160 / $0.4900 | Buy Now |
Part Details for C0805X274K1RACAUTO
C0805X274K1RACAUTO CAD Models
C0805X274K1RACAUTO Part Data Attributes
|
C0805X274K1RACAUTO
KEMET Corporation
Buy Now
|
Compare Parts:
C0805X274K1RACAUTO
KEMET Corporation
|
Samacsys Manufacturer | KEMET |