Datasheets
C0805X222J2REC7210 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0805X222J2REC7210 by KEMET Corporation

Overview of C0805X222J2REC7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X222J2REC7210

Part # Distributor Description Stock Price Buy
DISTI # C0805X222J2REC7210-ND
DigiKey CAP CER 0805 2.2NF 200V X7R 5% Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0622
$0.0622 Buy Now
DISTI # 80-C0805X222J2RECLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF X7R 0805 5% RoHS: Compliant 0
  • 1 $0.3200
  • 10 $0.2130
  • 100 $0.1210
  • 1,000 $0.0750
  • 2,500 $0.0720
  • 10,000 $0.0580
  • 20,000 $0.0560
  • 50,000 $0.0530
$0.0530 / $0.3200 Order Now

Part Details for C0805X222J2REC7210

C0805X222J2REC7210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805X222J2REC7210 Part Data Attributes

C0805X222J2REC7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805X222J2REC7210 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 13 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805X222J2REC7210

This table gives cross-reference parts and alternative options found for C0805X222J2REC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X222J2REC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MG21B222J201CG Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0805X222J2REC7210 vs MG21B222J201CG
B37941K2222J070 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP TDK Epcos C0805X222J2REC7210 vs B37941K2222J070
MG21B222J201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0805X222J2REC7210 vs MG21B222J201CT
B37941K2222J060 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP TDK Epcos C0805X222J2REC7210 vs B37941K2222J060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X222J2REC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X222J2REC7210 by KEMET Corporation

  • Please alert me when C0805X222J2REC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0805X222J2REC7210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X222J2REC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0805X222J2REC7210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X222J2REC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X222J2REC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: