-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4962
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 C Series, 1800 Pf, 5%, C0G/Np0, 250 V Rohs Compliant: Yes |Kemet C0805X182JAGACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.2380 / $0.3970 | Buy Now |
DISTI #
86AC3759
|
Newark | 1800Pf 250V Rohs Compliant: Yes |Kemet C0805X182JAGACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2180 | Buy Now |
DISTI #
399-C0805X182JAGACAUTOCT-ND
|
DigiKey | CAP CER 1800PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1876 / $0.7300 | Buy Now |
DISTI #
80-C0805X182JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1800pF C0G 0805 5% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.1870 / $0.3400 | Order Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 250V 1800Pf C0G 0805 5% Flex Aec-Q200 RoHS: Compliant |
3715 Partner Stock |
|
$0.2264 / $0.2490 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4829 |
|
RFQ | |
DISTI #
C0805X182JAGACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805X182JAGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X182JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X182JAGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X182JAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X182JAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T182JAGBCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805T182JAGBCTU |
C0805C182JAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X182JAGACAUTO vs C0805C182JAGAL7210 |
C0805T182JAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805T182JAGALTU |
C0805C182JAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805C182JAGAC |
C0805T182JAGBL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805T182JAGBL |
C0805X182JAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X182JAGACAUTO vs C0805X182JAGAL7210 |
C0805T182JAGBC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805T182JAGBC |
C0805X182JAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805X182JAGACTU |
C0805T182JAGACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805T182JAGACTM |
C0805T182JAGBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | C0805X182JAGACAUTO vs C0805T182JAGBL7210 |