Part Details for C0805X180JDRAC3317 by KEMET Corporation
Overview of C0805X180JDRAC3317 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X180JDRAC3317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X180JDRAC3317TR-ND
|
DigiKey | CAP CER 0805 18PF 1000VDC X7R Min Qty: 10000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1355 | Buy Now |
DISTI #
80-C0805X180JDR3317
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 18pF X7R AUTO 5% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.1260 | Order Now |
DISTI #
74825482
|
RS | Capacitor, Cer 0805 18pF 1000VDC X7R | KEMET C0805X180JDRAC3317 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1920 | RFQ |