Datasheets
C0805X153J4HACAUTO by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0805X153J4HACAUTO by KEMET Corporation

Overview of C0805X153J4HACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X153J4HACAUTO

Part # Distributor Description Stock Price Buy
DISTI # C0805X153J4HACAUTO-ND
DigiKey CAP CER 0805 15NF 16V ULTRA STAB Min Qty: 4000 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0446
$0.0446 Buy Now
DISTI # 80-C0805X153J4HAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X8R 0805 5% AEC-Q200 RoHS: Compliant 0
  • 1 $0.2200
  • 10 $0.1450
  • 100 $0.0820
  • 1,000 $0.0510
  • 4,000 $0.0440
  • 8,000 $0.0390
  • 24,000 $0.0380
  • 100,000 $0.0370
$0.0370 / $0.2200 Order Now

Part Details for C0805X153J4HACAUTO

C0805X153J4HACAUTO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805X153J4HACAUTO Part Data Attributes

C0805X153J4HACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805X153J4HACAUTO KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X8R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805X153J4HACAUTO

This table gives cross-reference parts and alternative options found for C0805X153J4HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X153J4HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805C153J4HAC Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805C153J4HAC
C0805X153J4HAC Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805X153J4HAC
C0805X153J4HAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805X153J4HAL7210
C0805X153J4HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805X153J4HACAUTO7210
C0805C153J4HAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805C153J4HAC7210
C0805X153J4HAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805X153J4HAC7210
C0805C153J4HAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805C153J4HAL7210
C0805C153J4HALTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805C153J4HALTU
C0805C153J4HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805C153J4HACAUTO7210
C0805C153J4HAL Ceramic Capacitor, Ceramic, KEMET Corporation C0805X153J4HACAUTO vs C0805C153J4HAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X153J4HACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X153J4HACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805X153J4HACAUTO would you like to use for your alert(s)?
  • Please alert me when C0805X153J4HACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X153J4HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X153J4HACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X153J4HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X153J4HACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X153J4HACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: