Part Details for C0805X152KMGECAUTO by KEMET Corporation
Overview of C0805X152KMGECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X152KMGECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X152KMGECAUTO-ND
|
DigiKey | CAP CER 0805 1.5NF 63V C0G 10% Min Qty: 4000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0586 | Buy Now |
DISTI #
80-C0805X152KMGECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 1500pF C0G 0805 10% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.0480 / $0.2800 | Order Now |
Part Details for C0805X152KMGECAUTO
C0805X152KMGECAUTO CAD Models
C0805X152KMGECAUTO Part Data Attributes
|
C0805X152KMGECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X152KMGECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X152KMGECAUTO
This table gives cross-reference parts and alternative options found for C0805X152KMGECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X152KMGECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X152KMGECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805X152KMGECTU |
C0805C152KMGEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805C152KMGEC |
C0805C152KMGECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805C152KMGECAUTO7210 |
C0805X152KMGEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805X152KMGEC7210 |
C0805C152KMGECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805C152KMGECTU |
C0805C152KMGECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805C152KMGECAUTO |
C0805X152KMGEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805X152KMGEC |
C0805C152KMGEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805C152KMGEC7210 |
C0805X152KMGECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152KMGECAUTO vs C0805X152KMGECAUTO7210 |