Part Details for C0805X152J5GEC7210 by KEMET Corporation
Overview of C0805X152J5GEC7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X152J5GEC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X152J5GEC7210-ND
|
DigiKey | CAP CER 0805 1.5NF 50V C0G 5% Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0627 | Buy Now |
DISTI #
80-C0805X152J5GECLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0805 5% Flex Term RoHS: Compliant | 0 |
|
$0.0530 / $0.3200 | Order Now |
Part Details for C0805X152J5GEC7210
C0805X152J5GEC7210 CAD Models
C0805X152J5GEC7210 Part Data Attributes
|
C0805X152J5GEC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X152J5GEC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X152J5GEC7210
This table gives cross-reference parts and alternative options found for C0805X152J5GEC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X152J5GEC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X152J5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152J5GEC7210 vs C0805X152J5GECAUTO |
C0805C152J5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152J5GEC7210 vs C0805C152J5GEC7210 |
MT21N152J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | C0805X152J5GEC7210 vs MT21N152J500CG |
CALC0805N500A152J-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805X152J5GEC7210 vs CALC0805N500A152J-T15 |
MC05JTN500152 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805X152J5GEC7210 vs MC05JTN500152 |
MT21N152J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805X152J5GEC7210 vs MT21N152J500CT |
CALC0805N500A152J-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805X152J5GEC7210 vs CALC0805N500A152J-T4 |
TYC0805A152JGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | C0805X152J5GEC7210 vs TYC0805A152JGT |
C0805C152J5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152J5GEC7210 vs C0805C152J5GEC |
C0805X152J5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152J5GEC7210 vs C0805X152J5GECAUTO7210 |