Part Details for C0805X105K3RAC3123 by KEMET Corporation
Overview of C0805X105K3RAC3123 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X105K3RAC3123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X105K3RAC3123TR-ND
|
DigiKey | 1.00UF 25.0V Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3175 | Buy Now |
DISTI #
C0805X105K3RAC3123
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10 %, X7R, 0805 [2012 Metric] (Alt: C0805X105K3RAC3123) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.2710 / $0.3054 | Buy Now |