Datasheets
C0805X103MARAC3316 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP

Part Details for C0805X103MARAC3316 by KEMET Corporation

Overview of C0805X103MARAC3316 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X103MARAC3316

Part # Distributor Description Stock Price Buy
DISTI # 70AK1478
Newark Cap, 0.01Uf, 250V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:2Mm Rohs Compliant: Yes |Kemet C0805X103MARAC3316 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1960
  • 5,000 $0.1850
  • 10,000 $0.1610
  • 20,000 $0.1440
  • 30,000 $0.1320
  • 50,000 $0.1200
$0.1200 / $0.1960 Buy Now
DISTI # 70AK1477
Newark Cap, 0.01Uf, 250V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:2Mm Rohs Compliant: Yes |Kemet C0805X103MARAC3316 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1960
$0.1960 Buy Now
DISTI # 399-C0805X103MARAC3316TR-ND
DigiKey CAP CER 0805 10NF 250VDC X7R Min Qty: 2500 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1454
$0.1454 Buy Now
DISTI # C0805X103MARAC3316
Avnet Abacus (Alt: C0805X103MARAC3316) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for C0805X103MARAC3316

C0805X103MARAC3316 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805X103MARAC3316 Part Data Attributes

C0805X103MARAC3316 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805X103MARAC3316 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805X103MARAC3316

This table gives cross-reference parts and alternative options found for C0805X103MARAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X103MARAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805Y2500103MXC Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors C0805X103MARAC3316 vs 0805Y2500103MXC
MCASQ21GSB7103MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP TAIYO YUDEN C0805X103MARAC3316 vs MCASQ21GSB7103MTNA01
CL21B103MEFNNNE Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 Samsung Semiconductor C0805X103MARAC3316 vs CL21B103MEFNNNE
C0805X7R103M251CPH Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Eyang Technology Development Co Ltd C0805X103MARAC3316 vs C0805X7R103M251CPH
0805PC103MAZ3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components C0805X103MARAC3316 vs 0805PC103MAZ3A
LD05PC103MAX1A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X103MARAC3316 vs LD05PC103MAX1A
CL21B103MEFGLNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Samsung Electro-Mechanics C0805X103MARAC3316 vs CL21B103MEFGLNP
CMT-250/103MX0805T Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Tecate Group C0805X103MARAC3316 vs CMT-250/103MX0805T
MT21B103M251CG Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Walsin Technology Corporation C0805X103MARAC3316 vs MT21B103M251CG
LD05PC103MAB9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X103MARAC3316 vs LD05PC103MAB9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X103MARAC3316 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X103MARAC3316 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805X103MARAC3316 would you like to use for your alert(s)?
  • Please alert me when C0805X103MARAC3316 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X103MARAC3316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X103MARAC3316 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X103MARAC3316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X103MARAC3316.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X103MARAC3316 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: