Datasheets
C0805X103M8JACAUTO by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0805X103M8JACAUTO by KEMET Corporation

Overview of C0805X103M8JACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X103M8JACAUTO

Part # Distributor Description Stock Price Buy
DISTI # C0805X103M8JACAUTO-ND
DigiKey CAP CER 10000PF 10V U2J 0805 Min Qty: 8000 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.0432
$0.0432 Buy Now
DISTI # 80-C0805X103M8JAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF U2J 0805 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1710
  • 100 $0.0870
  • 1,000 $0.0530
  • 4,000 $0.0500
  • 8,000 $0.0400
  • 24,000 $0.0380
$0.0380 / $0.2300 Order Now
DISTI # 71114514
RS Cap Cer 0805 10nF 10V U2J +/-20% AUTO | KEMET C0805X103M8JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.0470
  • 200,000 $0.0460
$0.0460 / $0.0470 RFQ

Part Details for C0805X103M8JACAUTO

C0805X103M8JACAUTO CAD Models

C0805X103M8JACAUTO Part Data Attributes

C0805X103M8JACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805X103M8JACAUTO KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code U2J
Temperature Coefficient -750+/-120ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805X103M8JACAUTO

This table gives cross-reference parts and alternative options found for C0805X103M8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X103M8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805X103M8JACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X103M8JACAUTO vs C0805X103M8JACAUTO7210
C0805C103M8JAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X103M8JACAUTO vs C0805C103M8JAC7210
C0805X103M8JAC Ceramic Capacitor, Ceramic, KEMET Corporation C0805X103M8JACAUTO vs C0805X103M8JAC
C0805X103M8JAC7800 Ceramic Capacitor, Ceramic KEMET Corporation C0805X103M8JACAUTO vs C0805X103M8JAC7800
C0805X103M8JAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X103M8JACAUTO vs C0805X103M8JAC7210
C0805C103M8JACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805X103M8JACAUTO vs C0805C103M8JACAUTO
C0805C103M8JACTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805X103M8JACAUTO vs C0805C103M8JACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X103M8JACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X103M8JACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805X103M8JACAUTO would you like to use for your alert(s)?
  • Please alert me when C0805X103M8JACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X103M8JACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X103M8JACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X103M8JACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X103M8JACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X103M8JACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: