-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3713
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.01 - F, - 5%, C0G/Np0, 50 V Rohs Compliant: Yes |Kemet C0805X103J5GACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13680 |
|
$0.3360 / $0.4780 | Buy Now |
DISTI #
92AH4394
|
Newark | Cap, Aec-Q200, 10000Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805X103J5GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2440 / $0.2630 | Buy Now |
DISTI #
399-C0805X103J5GACAUTOCT-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3410 In Stock |
|
$0.2354 / $0.9900 | Buy Now |
DISTI #
C0805X103J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805X103J5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2084 / $0.2197 | Buy Now |
DISTI #
80-C0805X103J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 5% Flex AEC-Q200 RoHS: Compliant | 4152 |
|
$0.2350 / $0.7500 | Buy Now |
DISTI #
V72:2272_08964091
|
Arrow Electronics | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 Flexible Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1811 Container: Cut Strips | Americas - 2655 |
|
$0.1976 / $0.3329 | Buy Now |
DISTI #
26899345
|
Verical | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 Flexible Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1811 | Americas - 2655 |
|
$0.1976 / $0.2769 | Buy Now |
DISTI #
C0805X103J5GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2230 | Buy Now |
DISTI #
C0805X103J5GACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805X103J5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X103J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X103J5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X103J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X103J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T103J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805X103J5GACAUTO vs C0805T103J5GCCTM |
C0805T103J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805X103J5GACAUTO vs C0805T103J5GBLTU |
C0805X103J5GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X103J5GACAUTO vs C0805X103J5GAL7210 |
C0805C103J5GAC7210 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C0805X103J5GACAUTO vs C0805C103J5GAC7210 |
C0805C103J5GHC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X103J5GACAUTO vs C0805C103J5GHC |
C0805C103J5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X103J5GACAUTO vs C0805C103J5GACAUTO7210 |
C0805X103J5GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X103J5GACAUTO vs C0805X103J5GAC7210 |
C0805C103J5GAL9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805X103J5GACAUTO vs C0805C103J5GAL9239 |
C0805C103J5GAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805X103J5GACAUTO vs C0805C103J5GAC9239 |
C0805C103J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805X103J5GACAUTO vs C0805C103J5GACTM |