Part Details for C0805W223MCRACAUTO by KEMET Corporation
Overview of C0805W223MCRACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805W223MCRACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805W223MCRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0770 / $0.4300 | Order Now |
Part Details for C0805W223MCRACAUTO
C0805W223MCRACAUTO CAD Models
C0805W223MCRACAUTO Part Data Attributes
|
C0805W223MCRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805W223MCRACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805W223MCRACAUTO
This table gives cross-reference parts and alternative options found for C0805W223MCRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W223MCRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C223MCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805W223MCRACAUTO vs C0805C223MCRALTU |
C0805W223MCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223MCRACAUTO vs C0805W223MCRACAUTO7210 |
C0805V223MCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223MCRACAUTO vs C0805V223MCRAC7210 |
C0805W223MCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223MCRACAUTO vs C0805W223MCRALTM |
C0805W223MCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223MCRACAUTO vs C0805W223MCRAC7215 |
C0805C223MCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C0805W223MCRACAUTO vs C0805C223MCRACTU |
0805F5000223MXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223MCRACAUTO vs 0805F5000223MXQS02A5 |
0805H5000223MXBS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223MCRACAUTO vs 0805H5000223MXBS02A |
CS0805MPX7RBBB223 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | YAGEO Corporation | C0805W223MCRACAUTO vs CS0805MPX7RBBB223 |
C0805X223MCRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805W223MCRACAUTO vs C0805X223MCRAL7800 |