Part Details for C0805W223JCRACTU by KEMET Corporation
Overview of C0805W223JCRACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805W223JCRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805W223JCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 0805 5% RoHS: Compliant | 0 |
|
$0.0890 / $0.4000 | Order Now |
Part Details for C0805W223JCRACTU
C0805W223JCRACTU CAD Models
C0805W223JCRACTU Part Data Attributes
|
C0805W223JCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805W223JCRACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805W223JCRACTU
This table gives cross-reference parts and alternative options found for C0805W223JCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W223JCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805X7R223JWT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Quantic UTC | C0805W223JCRACTU vs CS0805X7R223JWT |
0805H5000223JXRS02A | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223JCRACTU vs 0805H5000223JXRS02A |
0805F5000223JXBS02A | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223JCRACTU vs 0805F5000223JXBS02A |
C0805C223JCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C0805W223JCRACTU vs C0805C223JCRAC |
C0805V223JCRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223JCRACTU vs C0805V223JCRAL |
C0805W223JCRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223JCRACTU vs C0805W223JCRACAUTO |
C0805C223JCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223JCRACTU vs C0805C223JCRACAUTO7210 |
0805F5000223JXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W223JCRACTU vs 0805F5000223JXB |
0805F5000223JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W223JCRACTU vs 0805F5000223JXT |
C0805W223JCRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223JCRACTU vs C0805W223JCRAC |