Capacitors
C0805V682KBRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of C0805V682KBRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Price & Stock for C0805V682KBRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32X8057
Newark 6800Pf 630V Rohs Compliant: Yes |Kemet C0805V682KBRACTU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0750
  • 10,000 $0.0610
  • 20,000 $0.0530
  • 30,000 $0.0490
  • 50,000 $0.0430
$0.0430 / $0.0750 Buy Now
DISTI # 399-C0805V682KBRACTUTR-ND
DigiKey CAP CER 0805 ARCSHIELD Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0586
$0.0586 Buy Now
DISTI # 80-C0805V682KBRACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 6800pF 10% X7R 0805 RoHS: Compliant 0
  • 2,500 $0.4670
  • 5,000 $0.4510
  • 10,000 $0.4260
$0.4260 / $0.4670 Order Now

CAD Models for C0805V682KBRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805V682KBRACTU by KEMET Corporation

C0805V682KBRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805V682KBRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0805V682KBRACTU

This table gives cross-reference parts and alternative options found for C0805V682KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805V682KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X7R682K631CRH Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, Eyang Technology Development Co Ltd C0805V682KBRACTU vs C0805X7R682K631CRH
C0805C682KBRALTM Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP KEMET Corporation C0805V682KBRACTU vs C0805C682KBRALTM
MT21B682K631CG Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP Walsin Technology Corporation C0805V682KBRACTU vs MT21B682K631CG
C0805W682KBRACTM Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805V682KBRACTU vs C0805W682KBRACTM
C0805C682KBRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805 KEMET Corporation C0805V682KBRACTU vs C0805C682KBRACAUTO
C0805C682KBRAL7215 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, KEMET Corporation C0805V682KBRACTU vs C0805C682KBRAL7215
C0805X682KBRALTU Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP KEMET Corporation C0805V682KBRACTU vs C0805X682KBRALTU
C0805V682KBRAC Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805V682KBRACTU vs C0805V682KBRAC
0805H6300682KXR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805V682KBRACTU vs 0805H6300682KXR
C0805C682KBRAC Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT KEMET Corporation C0805V682KBRACTU vs C0805C682KBRAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805V682KBRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805V682KBRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805V682KBRACTU would you like to use for your alert(s)?
  • Please alert me when C0805V682KBRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805V682KBRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805V682KBRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805V682KBRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805V682KBRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805V682KBRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: