-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805V472KDRACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1465
|
Newark | Smd Multilayer Ceramic Capacitor, Arcshieldt, V Series, 4700 Pf, 10%, X7R, 1 Kv Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$0.0830 / $0.1340 | Buy Now |
DISTI #
66AH9625
|
Newark | Cap, 4700Pf, 1Kv, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805V472KDRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
399-C0805V472KDRACTUCT-ND
|
DigiKey | CAP CER 4700PF 1KV X7R 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24098 In Stock |
|
$0.0485 / $0.2700 | Buy Now |
DISTI #
C0805V472KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1 kV, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel |
52500 |
|
$0.0393 | Buy Now |
DISTI #
80-C0805V472KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 0805 10% RoHS: Compliant | 34959 |
|
$0.0470 / $0.2700 | Buy Now |
DISTI #
V72:2272_08963970
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 0805 ArcShield 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1749 Container: Cut Strips | Americas - 2 |
|
$0.0061 / $0.0284 | Buy Now |
DISTI #
70395618
|
RS | 0805 Arcshield HV 4.7nF Ceramic Multilayer Cap,1000VDC,+125C, X7R Dielec,+/-10% | KEMET C0805V472KDR... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1100 | RFQ |
DISTI #
87342987
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 0805 ArcShield 125°C Medical T/R RoHS: Compliant Min Qty: 962 Package Multiple: 1 | Americas - 2249 |
|
$0.0728 | Buy Now |
DISTI #
C0805V472KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 30000 In Stock |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
C0805V472KDRAC
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1kV, X7R, ±10%, SMD, 0805 Min Qty: 1 | 2258 |
|
$0.0359 / $0.2683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805V472KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805V472KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805V472KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805V472KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C472KDRAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | C0805V472KDRACTU vs C0805C472KDRAL7800 |
C0805C472KDRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805V472KDRACTU vs C0805C472KDRAC7215 |
C0805C472KDRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | C0805V472KDRACTU vs C0805C472KDRAL7215 |
0805Y1K00472KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805V472KDRACTU vs 0805Y1K00472KXR |
C0805W472KDRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805V472KDRACTU vs C0805W472KDRACAUTO7210 |
C0805X472KDRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805V472KDRACTU vs C0805X472KDRAL7215 |
C0805W472KDRAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805V472KDRACTU vs C0805W472KDRAC7800 |
0805J1K00472KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805V472KDRACTU vs 0805J1K00472KXT |
C0805W472KDRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805V472KDRACTU vs C0805W472KDRAC7210 |
C0805V472KDRAC | KEMET Corporation | $0.1075 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805V472KDRACTU vs C0805V472KDRAC |