Part Details for C0805T333K1RAL7136 by KEMET Corporation
Overview of C0805T333K1RAL7136 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805T333K1RAL7136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805T333K1RAL7136TR-ND
|
DigiKey | .033UF 100V Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2325 | Buy Now |
DISTI #
C0805T333K1RAL7136
|
Avnet Americas | Capacitor Ceramic 0.033uF 100V X7R 10% 0805 125?C T/R - Custom Tape W/Leader (Alt: C0805T333K1RAL7136) RoHS: Not Compliant Min Qty: 622 Package Multiple: 622 Container: Tape w/Leader | 0 |
|
$0.1948 / $0.2045 | Buy Now |