-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805P472K5XML7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805P472K5XML7189
KEMET Corporation
Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for C0805P472K5XML7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805P472K5XML7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR01BX472AKUP | KEMET Corporation | Check for Price | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,0805 CASE | C0805P472K5XML7189 vs CDR01BX472AKUP |
C0805P472K5XPC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805P472K5XML7189 vs C0805P472K5XPC |
C0805P472K5XMC7189 | KEMET Corporation | Check for Price | Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | C0805P472K5XML7189 vs C0805P472K5XMC7189 |
C0805P472K5XMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805P472K5XML7189 vs C0805P472K5XMC |
C0805P472K5XSH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | C0805P472K5XML7189 vs C0805P472K5XSH7246 |
CDR01BX472AKUS | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805P472K5XML7189 vs CDR01BX472AKUS |
C0805P472K5XRH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | C0805P472K5XML7189 vs C0805P472K5XRH7246 |
C0805P472K5XRL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805P472K5XML7189 vs C0805P472K5XRL |
CDR01BX472AKYR | KEMET Corporation | Check for Price | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,0805 CASE | C0805P472K5XML7189 vs CDR01BX472AKYR |
CDR01BX472AKWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | C0805P472K5XML7189 vs CDR01BX472AKWM |