C0805N620K1GSL7189
KEMET Corporation
Description: Cap,Ceramic,62pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case

Overview of C0805N620K1GSL7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805N620K1GSL7189 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDR31BP620BKZS-T&R
Avnet Abacus Multilayer Ceramic Capacitor, 62 pF, 100 V, � 10%, BP, 0805 [2012 Metric] - Tape and Reel (Alt: CDR31BP620BKZS-T&R) RoHS: Not Compliant Min Qty: 1160 Package Multiple: 1160 Lead time: 47 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0805N620K1GSL7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805N620K1GSL7189 by KEMET Corporation

C0805N620K1GSL7189
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.000062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805N620K1GSL7189
    KEMET Corporation
    Cap,Ceramic,62pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case
    VS

Alternate Parts for C0805N620K1GSL7189

This table gives cross-reference parts and alternative options found for C0805N620K1GSL7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N620K1GSL7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805F1000620KCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0805, Knowles Capacitors C0805N620K1GSL7189 vs 0805F1000620KCT
C0805N620K1GMC7189 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0805, KEMET Corporation C0805N620K1GSL7189 vs C0805N620K1GMC7189
0805Y1000620KAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0805, Knowles Capacitors C0805N620K1GSL7189 vs 0805Y1000620KAR
0805H1000620KCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0805, Knowles Capacitors C0805N620K1GSL7189 vs 0805H1000620KCT
0805H1000620KQB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805N620K1GSL7189 vs 0805H1000620KQB
AC12CE0620K-- Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805N620K1GSL7189 vs AC12CE0620K--
0805H1000620KCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0805, Knowles Capacitors C0805N620K1GSL7189 vs 0805H1000620KCB
C0805N620K1GSH7189 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0805, KEMET Corporation C0805N620K1GSL7189 vs C0805N620K1GSH7189
0805J1000620KQT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors C0805N620K1GSL7189 vs 0805J1000620KQT
AN12CE0620K-- Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805N620K1GSL7189 vs AN12CE0620K--

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805N620K1GSL7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805N620K1GSL7189 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805N620K1GSL7189 would you like to use for your alert(s)?
  • Please alert me when C0805N620K1GSL7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805N620K1GSL7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805N620K1GSL7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805N620K1GSL7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805N620K1GSL7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805N620K1GSL7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: