Part Details for C0805N511J5GRH by KEMET Corporation
Overview of C0805N511J5GRH by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N511J5GRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B5603
|
Newark | Capacitor, ceramic,510Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,-15,15%-Tc,-30,30Ppm-Tc |Kemet C0805N511J5GRH RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 | Buy Now |
DISTI #
CDR31BP511AJSR
|
Avnet Americas | Cap Ceramic 510pF 50V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BP511AJSR) RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7267 | Buy Now |
Part Details for C0805N511J5GRH
C0805N511J5GRH CAD Models
C0805N511J5GRH Part Data Attributes
|
C0805N511J5GRH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N511J5GRH
KEMET Corporation
Cap,Ceramic,510pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 49 Weeks | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N511J5GRH
This table gives cross-reference parts and alternative options found for C0805N511J5GRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N511J5GRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N511J5GRC7189 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | KEMET Corporation | C0805N511J5GRH vs C0805N511J5GRC7189 |
C0805N511J5GML7189 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | KEMET Corporation | C0805N511J5GRH vs C0805N511J5GML7189 |
C0805N511J5GSH7189 | Cap,Ceramic,510pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | C0805N511J5GRH vs C0805N511J5GSH7189 |
0805CG511J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | Fenghua (HK) Electronics Ltd | C0805N511J5GRH vs 0805CG511J500CB |
0805CG511J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | Fenghua (HK) Electronics Ltd | C0805N511J5GRH vs 0805CG511J500S |
C0805N511J5GPH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | KEMET Corporation | C0805N511J5GRH vs C0805N511J5GPH |
C0805N511J5GMH7246 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | KEMET Corporation | C0805N511J5GRH vs C0805N511J5GMH7246 |
C0805N511J5GPH7246 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | KEMET Corporation | C0805N511J5GRH vs C0805N511J5GPH7246 |
C0805N511J5GML7246 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | KEMET Corporation | C0805N511J5GRH vs C0805N511J5GML7246 |
0805H0500511JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 0805, | Knowles Capacitors | C0805N511J5GRH vs 0805H0500511JCB |