Part Details for C0805N229B1GRC by KEMET Corporation
Overview of C0805N229B1GRC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N229B1GRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP2R2BBWR
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.1pF SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP2R2BBWR) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2107 / $2.3203 | Buy Now |
DISTI #
CDR31BP2R2BBYR
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.1pF SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP2R2BBYR) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C0805N229B1GRC
C0805N229B1GRC CAD Models
C0805N229B1GRC Part Data Attributes
|
C0805N229B1GRC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N229B1GRC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N229B1GRC
This table gives cross-reference parts and alternative options found for C0805N229B1GRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N229B1GRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP2R2BBMS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 0805, | C0805N229B1GRC vs CDR31BP2R2BBMS |
CDR31BP2R2BBUM | Kyocera AVX Components | $6.2396 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | C0805N229B1GRC vs CDR31BP2R2BBUM |
CDR31BP2R2BBYR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | C0805N229B1GRC vs CDR31BP2R2BBYR |
CDR31BP2R2BBYR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | C0805N229B1GRC vs CDR31BP2R2BBYR |
CDR31BP2R2BBSR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | C0805N229B1GRC vs CDR31BP2R2BBSR |
CDR31BP2R2BBZM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 0805, | C0805N229B1GRC vs CDR31BP2R2BBZM |
CDR31BP2R2BBSR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 0805, | C0805N229B1GRC vs CDR31BP2R2BBSR |
CDR31BP2R2BBYS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | C0805N229B1GRC vs CDR31BP2R2BBYS |
CDR31BP2R2BBNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | C0805N229B1GRC vs CDR31BP2R2BBNR |
CDR31BP2R2BBWR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, BP, -/+30ppm/Cel TC, 0.0000022uF, 0805, | C0805N229B1GRC vs CDR31BP2R2BBWR |