Part Details for C0805N220J1GSH by KEMET Corporation
Overview of C0805N220J1GSH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N220J1GSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B5027
|
Newark | 22.0Pf 100V |Kemet C0805N220J1GSH RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9160 | Buy Now |
Part Details for C0805N220J1GSH
C0805N220J1GSH CAD Models
C0805N220J1GSH Part Data Attributes
|
C0805N220J1GSH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N220J1GSH
KEMET Corporation
Cap,Ceramic,22pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N220J1GSH
This table gives cross-reference parts and alternative options found for C0805N220J1GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N220J1GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12CE0220J2Y | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805 | Kyocera AVX Components | C0805N220J1GSH vs AC12CE0220J2Y |
AC12CE0220JT5 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805 | Kyocera AVX Components | C0805N220J1GSH vs AC12CE0220JT5 |
0805C0G220JTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | C0805N220J1GSH vs 0805C0G220JTNT |
AN12CE0220J2Y | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | C0805N220J1GSH vs AN12CE0220J2Y |
0805A1000220JCQS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | C0805N220J1GSH vs 0805A1000220JCQS02A |
101R15N220JP4W | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | C0805N220J1GSH vs 101R15N220JP4W |
0805A1000220JCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | C0805N220J1GSH vs 0805A1000220JCRS02A5 |
0805C0G220JTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | C0805N220J1GSH vs 0805C0G220JTRT |
0805C0G220JTPB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | C0805N220J1GSH vs 0805C0G220JTPB |
0805C0G220JTRB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | TSC Electronics Ltd | C0805N220J1GSH vs 0805C0G220JTRB |